• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-31-1.4-3.7VM Thermoelectric cooler (high performance) 3.8 V 3.7 A 8.5 W (A x B x C x H) 20 x 20 x - x 4.7

Image similar
Product type
Thermoelectric cooler (high performance)
Nominal voltage
3.8 V
Max. current
3.7 A
Thermal output (max.)
8.5 W
Temperature difference (max.)
73 K
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (high performance)

Nominal voltage

3.8 V

Max. current

3.7 A

Thermal output (max.)

8.5 W

Temperature difference (max.)

73 K

Dimensions

(A x B x C x H) 20 x 20 x - x 4.7 mm

Dim

(A x B x C x H) 20 x 20 x - x 4.7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219631 QuickCool QC-31-1.4-3.7VM Thermoelectric cooler (high performance) 3.8 V 3.7 A 8.5 W (A x B x C x H) 20 x 20 x - x 4.7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.98*

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)