• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-31-1.4-6.0VM Thermoelectric cooler (high performance) 14.4 V 6.5 A 55.2 W (A x B x C x H) 20 x 20 x - x 3.8

Image similar
Product type
Thermoelectric cooler (high performance)
Nominal voltage
14.4 V
Max. current
6.5 A
Thermal output (max.)
55.2 W
Temperature difference (max.)
71 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (high performance)

Nominal voltage

14.4 V

Max. current

6.5 A

Thermal output (max.)

55.2 W

Temperature difference (max.)

71 K

Dimensions

(A x B x C x H) 20 x 20 x - x 3.8 mm

Dim

(A x B x C x H) 20 x 20 x - x 3.8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219632 QuickCool QC-31-1.4-6.0VM Thermoelectric cooler (high performance) 14.4 V 6.5 A 55.2 W (A x B x C x H) 20 x 20 x - x 3.8

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)