• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-71-1.0-2.5AS Thermoelectric cooler (standard) 8.1 V 2.8 A 13.3 W (LxBxH) 22.4 x 22.4 x 3.6

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
8.1 V
Max. current
2.8 A
Thermal output (max.)
13.3 W
Temperature difference (max.)
72 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-71-1.0-2.5AS

Nominal voltage

8.1 V

Max. current

2.8 A

Thermal output (max.)

13.3 W

Temperature difference (max.)

72 K

Dimensions

(LxBxH) 22.4 x 22.4 x 3.6 mm

Dim

(LxBxH) 22.4 x 22.4 x 3.6

Documents & Downloads

Datasheet

Datasheet 2236992 QuickCool QC-71-1.0-2.5AS Thermoelectric cooler (standard) 8.1 V 2.8 A 13.3 W (LxBxH) 22.4 x 22.4 x 3.6

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)