• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-PC-C01C Thermoelectric regulator 12 V 10 A (L x W x H) 65 x 50 x 20 mm

1/2
Product type
Thermoelectric regulator
Nominal voltage
12 V
Max. current
10 A
Type
QC-PC-C01C
Length
65 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickCool QC-PC-C01C Thermoelectric regulator 12 V 10 A (L x W x H) 65 x 50 x 20 mm

  • Operating temperature from -20 to +50 °C
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: Cool
  • Operating temperature: -20 to +50 °C
Product type

Thermoelectric regulator

Type

QC-PC-C01C

Nominal voltage

12 V

Max. current

10 A

Length

65 mm

Width

50 mm

Height

20 mm

Dim

(L x W x H) 65 x 50 x 20 mm

RoHS-compliant

Yes

Type

Cooling

Nominal voltage (details)

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 181003 QuickCool QC-PC-C01C Thermoelectric regulator 12 V 10 A (L x W x H) 65 x 50 x 20 mm

Description

The Peltier controller is suitable for achieving and hold a desired temperature between -20 and + 50 °C by using of Peltier element. The requirement for this is the performance of the overall system. When the Peltier element is not of sufficient size, or the cooling system for the Peltier element in the achievement of the temperature limitations does not allow the specified limits, are not attainable. A routine cooling with a Peltier element can only succeed if the Peltier element is connected to a reasonably efficient heat sink.

Scope of delivery

  • Potentiometer to the setpoint.

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.