• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-PC-D Thermoelectric regulator display (L x W x H) 50 x 68 x 24 mm

Product type
Thermoelectric regulator display
Type
QC-PC-D
Length
50 mm
Width
68 mm
Height
24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickCool QC-PC-D Thermoelectric regulator display (L x W x H) 50 x 68 x 24 mm

Our service for you

Technical specifications

Product type

Thermoelectric regulator display

Type

QC-PC-D

Length

50 mm

Width

68 mm

Height

24 mm

Dim

(L x W x H) 50 x 68 x 24 mm

RoHS-compliant

Yes

Nominal voltage (details)

-

Documents & Downloads

Datasheet

Datasheet 189185 QuickCool QC-PC-D Thermoelectric regulator display (L x W x H) 50 x 68 x 24 mm

User & Safety Instructions

User & Safety Instructions 189185 QuickCool QC-PC-D Thermoelectric regulator display (L x W x H) 50 x 68 x 24 mm

Description

The display screen is connected to the QC-PC-C01 controller . Thus, a Peltier element can be specifically controlled, so that a desired temperature is reached and maintained on an object. The display shows the actual temperature and the target temperature. By means of buttons, the display of the controller for cooling or heating can be set. In addition, the temperature display can be justified The display delivers a voltage signal of 5 V at a resistance of 10 k (0.5 mA) on reaching the target temperature Below the target value, the voltage signal is 0 V. An LED below the display lights up when the controller supplies power to the Peltier element The power supply for the display is done via the controller.

What kind of Thermoelectric Coolers are you looking for?