
Number
Total (€ 323.53 / piece)
€ 323.53
plus VAT.
Highlights & Details
Card dispenser with NFC/HF&LF encoder
- Readers & encoders Self checkout terminals, self check in, theme parks, events
Technical specifications
- Operating voltage 24V DC ±5%Operating current <: 2aOperating temperature: -20°C ~ 80°CStorage temperature -30°C – 70°C.Permitted air humidity: 30% – 90% rel. air humidityNFC/HF RFID read & writeRead & write LF RFID
- Product type
Chip card reader
- Range of uses
Self checkins/checkouts
- Interfaces
RS232
- Weight
2200 g
- Length
230 mm
- Height
78 mm
- Width
228 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568457 QUIO QU-CD-720M-NFC-HF-LF Chip card reader
User & Safety Instructions 2568457 QUIO QU-CD-720M-NFC-HF-LF Chip card reader
User & Safety Instructions 2568457 QUIO QU-CD-720M-NFC-HF-LF Chip card reader
User & Safety Instructions 2568457 QUIO QU-CD-720M-NFC-HF-LF Chip card reader
Description
Card dispensers with coders act as a so-called Card Issuer. The device functions as both an RFID card dispenser and an RFID card collector. The device also has an RFID card reader and an RFID card encoder in its head. They thus offer you everything was needed for the administration of your RFID cards.
This text is machine translated.
This text is machine translated.
Features
- Map thickness adjustable: 0.2mm - 2mm (factory setting: 0.8mm)Magazine capacity 150 pcs. (0.8mm)Output cycles: 1,000,000 cycles















