• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 102049 Smartcard Chip card reader

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Smart Card Reader chip card reader external USB

  • Suitable for smart cards with contact chip
  • Ideal for applications with safety-related transactions and transfers
  • For numerous application areas such as healthcare, online banking and much more
  • Supports data transfer rates up to 12 Mbit/s

Technical specifications

Product type

Chip card reader

Range of uses

Chip card reader

Interfaces

USB A (USB 2.0)

Weight

60 g

Cable length

1.00 m

Software included

Yes

Length

85 mm

Height

15 mm

Width

65 mm

Factory colour

Black

Depth

145 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888308 Manhattan 102049 Smartcard Chip card reader

User & Safety Instructions

User & Safety Instructions 1888308 Manhattan 102049 Smartcard Chip card reader

Description

Secure data transfer and access control
Smart card technology can be found in numerous applications today: In the security sector, in financial transactions, in medicine, in loyalty programs in the trade, at toll stations, in time recording and much more. Contact-bound chip cards can be simply inserted in the Manhattan smart card reader and the stored data can thus be reliably exchanged between the card and the host PC. This offers much more security and protection than cards with magnetic strips.

Rapid and simple installation
The installation of the Manhattan smart card reader is straightforward via the USB port and the accompanying driver CD. All common operating systems from Windows to iOS up to Linux are supported. No additional cables or an external power supply are required.

This text is machine translated.

Features

  • Integrated Circuit: AU 9540
  • CPU Card: conforms to ISO 7816-1, 2, 3, 4 (supports T=0 and T=1 protocols), PC/SC Version 1.0 /2.0 standard and EMC 4.1
  • Memory Card: Synchronous 2-line, 3-line, 4432, 4442, 4418, 4428, SLE AT88SC1608, 45 D041 and I2C interface
  • PC/SC compliant 1.0 /2.0
  • LED indicators for power and activity
  • Current: USB 5V + 5%; consumption, 60 mA max.
  • Service life: approx. 200,000 read cycles
  • Recommended for operation: 0 to 50°C; recommended for storage: -35 to 70 °C

Scope of delivery

  • Smart Card Reader
  • Quick guide
  • Driver CD

System requirements

  • Windows XP/Vista/7/8.1/10 or Mac or Linux

More interesting products

(*All information is plus legal VAT)