• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIXX SYSTEM 20784:QUIXX 1 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paint stone chipping repair set black

  • For stone chipping in flat body areas
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • For black paint
Product type

Paint repair kit

Content

1 pc(s)

Use

Paint

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2435202 QUIXX SYSTEM 20784:QUIXX 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness
  • H 225: Highly flammable liquid and vapour
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Stone strikes in the paint of the bonnet and bumper cannot be avoided, especially in frequent motorway journeys. The darker the paint, the more ugly the white stone chips look. Thanks to the QUIXX paint brick repair kit, unsightly stone chips and small blanks on the front of the vehicle quickly disappeared.

This text is machine translated.

Scope of delivery

  • Special squeegee rubber
  • Tube special polish finish
  • 2 polishing cloths
  • 2 sachet special oil agents
  • 3 Sanding paper 3000
  • 1 pair of gloves

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.