• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G 236390 Epoxide resin (200 g) and hardener L (80 g) 1 Set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 64.25)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epoxide resin (200 g) and hardener L (80 g)

  • Fluid
  • Free of solvents and fillers
  • Low surface tension
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Heat resistance

Max. 60 ºC

Processing time

40 · Setting time 24 h

Content

1 Set

Suitable for

All sorts of metal, wood, polystyrene - foam and many plastics

Documents & Downloads

Datasheet

Datasheet 886598 R & G 236390 Epoxide resin (200 g) and hardener L (80 g) 1 Set

User & Safety Instructions

User & Safety Instructions 886598 R & G 236390 Epoxide resin (200 g) and hardener L (80 g) 1 Set

Security datasheet

Security datasheet 886598 R & G 236390 Epoxide resin (200 g) and hardener L (80 g) 1 Set

Security datasheet 886598 R & G 236390 Epoxide resin (200 g) and hardener L (80 g) 1 Set

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 302+332: Harmful if ingested or inhaled
  • H 314: Causes severe skin burns and eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 321: Specific treatment (see … on this label)
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 405: Keep locked up

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Quality resin with excellent properties: Thin-fluid, free of solvents and fillers and excellently suitable for impregnating glass, aramid and carbon fibers. Owing to the low surface tension, good adhesion and the low loss of hardness it is very well suited for sticking wood, metal Styrofoam® etc. It can be processed in all the usual methods, such as hand-lamination, pressure and vacuum impregnation and well as pressing and winding. The resin is mixed with the hardener in the ratio 100:40 (100 parts resin, 40 parts hardener).

This text is machine translated.

Features

  • Quality resin with excellent properties: Thin-fluid, free of solvents and fillers and excellently suitable for impregnating glass.- armide and carbon-fibres. Owing to the low surface tension, good adhesion and the low loss of hardness it is very well suited for sticking wood, metal Styrofoam® etc. It can be processed in all the usual methods, such as hand-lamination, pressure and vacuum impregnation and well as pressing and winding. The resin is mixed with the hardener in the ratio 100:40 (100 parts resin, 40 parts hardener).

Scope of delivery

  • Resin 200 g (properties like 88 65 93)
  • Hardener L 80 g (properties like 88 65 94).

More interesting products

(*All information is plus legal VAT)