• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G 3151011 Polishing paste 250 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 71.96)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Rose

Content

250 g

Documents & Downloads

Security datasheet

Security datasheet 1092766 R & G 3151011 Polishing paste 250 g

Description

Processing of steel, especially suitable for GFK, paints, aluminum, non-ferrous metals, acrylic. Mirror finish, through the polish with universal polishing paste extra-fine can be achieved. Is suitable also outstanding to high polish foremen of metals such as brass, aluminum, copper etc.

This text is machine translated.

Features

  • Silicone-free
  • Cream-shaped
  • Water-soluble
  • Color: Pink
  • Specific weight: 1.3 g/cm³.

More interesting products

(*All information is plus legal VAT)