• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G EPO5.F250A+B 5-minute epoxy-resin 500 g

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 81.98)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-minute epoxy-resin

  • Solvent resistant medium
  • Fast and absolutely solid
  • Adhesive joint remains viscoplastic
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Epoxy

Material suitability

Styrofoam

Processing time

5 min

Content

500 g

Capacity

500 g

Capacity (resin)

250 g

Capacity (hardeners)

250 g

Suitable for

All types of metals, wood, Styropor® and many plastics

Documents & Downloads

Datasheet

Datasheet 886605 R & G EPO5.F250A+B 5-minute epoxy-resin 500 g

Security datasheet

Security datasheet 886605 R & G EPO5.F250A+B 5-minute epoxy-resin 500 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Features

  • Honey-like viscous setting
  • Fast and absolutely solid
  • Adhesive joint remains viscoplastic
  • Does not become hard and brittle like glass
  • High-load capacity
  • Before hardening it flows in the pores of the parts and thus guarantees a solid bonding
  • Does not attack Styropor®
  • Solvent-resistant medium

Scope of delivery

  • 250 g accelerator
  • 250 g resin.

More interesting products

(*All information is plus legal VAT)