• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G Shredded fibreglass 2101001 200 g

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 47.45)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass fiber carving 3mm, 200g power paper bag

  • Can be used alone or with cotton flock
  • Resin reinforced with glass fiber chips has high tensile, compressive and bending resistance
  • This text is machine translated.

Technical specifications

Content

200 g

Product type

Shredded fibreglass

Fibre length

3 mm

Description

Features

  • Glass fiber carving 3mm, 200g Kraft paper bag
  • Density 2.54 g/cm³
  • Processing with epoxy and polyester resins
  • Filling material for reinforcing resins and adhesives
  • The quantity of resin/hardener added into the finished resin/hardener mixture is arbitrary
  • Glass fiber chips can be used alone or together with cotton flakes
  • Harnesses reinforced with glass fiber carvings have a high tensile, Pressure and bending resistance on
  • Color: White.

Scope of delivery

  • Glass fiber carving 3mm, 200g power paper bag.

More interesting products

(*All information is plus legal VAT)