• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Split (RGOSP-ESWIBL) Corded Keyboard Spanish, QWERTY Black Ergonomic

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 105.00 / piece)
€ 105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-GO Tools Split (RGOSP-ESWIBL) ergonomic keyboard, QWERTY (ES), black, cabled

  • Consists of 2 parts for maximum freedom
  • With pause display
  • Ultra-thin for better blood circulation
  • Light keystroke for minimum muscle tension
  • Easy to carry

Technical specifications

Product type

Keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

Spanish, QWERTY

Transfer type

Corded

Data input device features

Ergonomic

Cable length

1.50 m

Factory colour

Black

Supported OS

Windows

Width

288 mm

Height

9 mm

Depth

137 mm

Weight

296 g

Power supply

USB (cable included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362545 R-GO Tools Split (RGOSP-ESWIBL) Corded Keyboard Spanish, QWERTY Black Ergonomic

Description

The R-Go Split Break Keyboard is an ergonomic split keyboard with built-in pause software. This keyboard encourages you to take regular breaks. This keeps your body's blood circulation going, prevents congestion and keeps you fit in your daily work routine.

The keyboard consists of two separate parts, which you can arrange as desired. This division prevents your wrists from bending when typing. Typing with straight wrists reduces muscle tension and prevents the binding of tendons and blood vessels. With the built-in magnet, you can convert the two separate parts of the keyboard into a compact keyboard with one hand. The compact size ensures that the mouse is always within range. The slight keystroke results in a minimal amount of muscle tension when typing. The keyboard is flat, so your hands and wrists are flat and relaxed when typing.

LED color signals on the keyboard indicate how healthy you are working and when it is time to take a break. As you type, the light changes color like a traffic light. Green means you work in the healthy area, orange means it's time to take a break, red means you work too long. These subtle color signals give you a simple and positive feedback about your break behavior.

This text is machine translated.

System requirements

  • Windows. Linux
  • USB connection (plug & play)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.