• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rack power strip Monacor RCS-92/SW 1 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack power strip

Rack unit

1 U

Material

Aluminium

Factory colour

Black

Dim

(L x W x H) 45 x 482 x 44 mm

Content

1 pc(s)

Width

482 mm

Height

44 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332500 Rack power strip Monacor RCS-92/SW 1 U

Description

Features

  • Rack Power strip with 9 protective contact sockets
  • Socket is rotated to 45°
  • Black aluminum housing
  • Mounting bracket can be removed
  • 2 m connection cable with earthing contact plug
  • Cable specification H05VV-F 3Gx1,5mm 2, maximum 3600 VA
  • This text is machine translated.