• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RD-X4-Heatsink SBC housing Compatible with (development kits): Radxa Active cooling Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Radxa X4 bzw. Heat sink

  • Aluminium alloy casing
  • Input voltage fan: 5V
  • Dimensions 97 x 75 x 72 mm

Technical specifications

Product type

SBC housing

Material

Aluminium alloy

Factory colour

Black

Features

Active cooling

Length

97 mm

Width

75 mm

Height

72 mm

Compatible with

Radxa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368257 Radxa RD-X4-Heatsink SBC housing Compatible with (development kits): Radxa Active cooling Black

Description

Correct temperature management and protection of the SBC with this active heat sink for Radxa X4.

This text is machine translated.

Scope of delivery

  • Radxa heat sink for X4
  • Thermally conductive silicone plate
  • Non-slip round silicone pads
  • 4x M2.5x3+3 Copper Piller for attachment of Radxa X4
  • 4x CM2.5 x 3x4 screws for fixing Radxa X4
  • 6x KM2x4x3.5 screws to attach the heat sink mount