• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RDX-4C+-EcoPiProHP-Fan SBC housing Compatible with (development kits): Radxa Active cooling

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Radxa ROCK 4C+ ass. EcoPi Pro HP casing with active fan

  • Sufficient height for installation of the M.2 extension board including SSD cooling element up to 5mm thick inside the housing
  • Easy access to the board
  • Remove only 4 screws for full access to your ROCK4 Model C+
  • Attractive, clean design
  • Access to the SD card slot without opening the housing
  • Opening for Cam and MIPI DSI ribbon cable
  • Sufficient height for installation of a PoE hat
  • Opening for external antenna
  • Access to the on/off button
  • Simple and flexible installation with optional wall bracket
  • Dimensions 94x71x47mm

Technical specifications

Product type

SBC housing

Features

Active cooling

Length

94 mm

Width

71 mm

Height

47 mm

Compatible with

Radxa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331269 Radxa RDX-4C+-EcoPiProHP-Fan SBC housing Compatible with (development kits): Radxa Active cooling

Description

Casing for the Rock 4C+ with active ventilation in order to cool even at temperatures of more than 50 degrees. 50-70 degree possible. Perfect as a media player or server with, for example, the M.2 extension board option.

This text is machine translated.

Scope of delivery

  • Aluminium housing
  • Acrylic cover
  • Screw
  • Silicon feet