
Technical specifications
- IO 40-pin header :1x UART- 2 x SPI bus- 2 x I2C bus- 1 x PCM/I2S- 1 x SPDIF- 1 x PWM- 1 x ADC- 6 x GPIO- 2 x 5V DC power in- 2 x 3.3V power pin
- Product type
SBC
- Type
Radxa Zero
- SoC
Amlogic S905Y2
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Mali G31 MP2
1 GB
- Clock speed
1.8 GHz
- Memory type
LPDDR4
- Operating system (Version)
w/o OS
- Memory capacity
1 GB
- Internal ports
GPIO (40-pin)
- External ports
USB 2.0
USB 3.0
HDMI™
- Wi-Fi
b/g/n
- Bluetooth
4.0
- Power supply (LOV)
via USB
- Output voltage
5 V
- Output current
1 A
- Length
66 mm
- Width
30.5 mm
- Height
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2530837 Radxa RS102-D1H Radxa Zero 1 GB 4 x 1.8 GHz
User & Safety Instructions
User & Safety Instructions 2530837 Radxa RS102-D1H Radxa Zero 1 GB 4 x 1.8 GHz
Description
Quad-core power with up to 4GB LPDDR4 RAM in the dimensions of a USB stick.
This text is machine translated.
This text is machine translated.
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
