• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.14.100.601/0000 RACON 8 Pushbutton 35 V 0.1 A momentary (L x W) 8.4 mm x 8.4 mm 1 pc(s)

Product type
Pushbutton
Contact type
1 maker
Connection
THT
Switching voltage
35 V
Switching current (max.)
0.1 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Functions

momentary

Contact type

1 maker

Contact material

Gold

Connection

THT

Switching voltage

35 V

Max. switching capacity

1 W

Switching current (max.)

0.1 A

Length

8.4 mm

Width

8.4 mm

Actuating force

8 N

Content

1 pc(s)

Dim

(L x W) 8.4 mm x 8.4 mm

Type

RACON 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062495 RAFI 1.14.100.601/0000 RACON 8 Pushbutton 35 V 0.1 A momentary (L x W) 8.4 mm x 8.4 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation