• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.126.302/9000 Switcher illuminable 1 maker Contact 250 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • can be illuminated: yes
Product type

Switcher

Switch/button features

illuminable

Connection

Type C CEE 7/16 plug 2.8 mm

Recess depth

27 mm

Functions

Contact

Contact type

1 maker

Contact material

Silver

Switch position

1 NO

Switching voltage

250 V

Switching current (max.)

4 A

Length

19.7 mm

Width

18.6 mm

Height

30.65 mm

Content

1 pc(s)

Dim

(L x W x H) 19.7 x 18.6 x 30.65 mm

Type

1.20.126.302/9000

Documents & Downloads

Datasheet

Datasheet 3059566 RAFI 1.20.126.302/9000 Switcher illuminable 1 maker Contact 250 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059566 RAFI 1.20.126.302/9000 Switcher illuminable 1 maker Contact 250 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)