• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LAS0-C Contact 2 makers momentary 500 V AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.99
-17 %
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact

Connection

Screws

Functions

momentary

Contact type

2 makers

Contact material

Silver

Switch position

2 NO

Switching voltage

500 V AC

Switching current (max.)

2 A

IP40

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

36 mm

Width

29 mm

Height

32 mm

Durability

1 million cycles

Electrical lifespan

50 000 cycles

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(L x W x H) 36 x 29 x 32 mm

RoHS-compliant

Yes

Weight

26 g

Type

LAS0-C

Documents & Downloads

Datasheet

Datasheet 515902 TRU COMPONENTS LAS0-C Contact 2 makers momentary 500 V AC 1 pc(s)

Datasheet 515902 TRU COMPONENTS LAS0-C Contact 2 makers momentary 500 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 515902 TRU COMPONENTS LAS0-C Contact 2 makers momentary 500 V AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)