• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.073.740/0200 RAFIX 16 Illuminated selector switch 2 x 60 ° 1 pc(s)

Product type
Illuminated selector switch
Functions
latch
Switching angle
2 x 60 °
Lighting type
incl. lighting
Length
24.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Illuminated selector switch

Functions

latch

Switching angle

2 x 60 °

Lighting type

incl. lighting

Length

24.95 mm

Width

24.95 mm

Height

36.3 mm

Recess diameter

16.2 mm

Recess depth

44.7 mm

Content

1 pc(s)

Type

RAFIX 16

Dim

(L x W x H) 24.95 x 24.95 x 36.3 mm

Documents & Downloads

Datasheet

Datasheet 3059903 RAFI 1.30.073.740/0200 RAFIX 16 Illuminated selector switch 2 x 60 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059903 RAFI 1.30.073.740/0200 RAFIX 16 Illuminated selector switch 2 x 60 ° 1 pc(s)