• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.63.018.001/1502 Standard indicator light w/o bulb BA9s Clear 1 pc(s)

Product type
Standard indicator light w/o bulb
Socket (mini bulbs)
BA9s
Colour
Clear
Recess diameter
18.2 mm
Connection
CEE 7/16 plug (6.3 x 0.8 mm)
CEE 7/16 plug (2.8 x 0.8 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal lamp with lamp socket, BA 9s, 18.2 mm, round aperture, 250 V, Plate Slate gray, flat plug connection 6.3 x 0.8 / 2 x 2.8 x 0.8 tin plated

  • Colours (LEDs) Clear

Technical specifications

Product type

Standard indicator light w/o bulb

Socket (mini bulbs)

BA9s

Colour

Clear

Recess diameter

18.2 mm

Connection

CEE 7/16 plug (6.3 x 0.8 mm)

CEE 7/16 plug (2.8 x 0.8 mm)

Length

22 mm

Height

61 mm

Width

22 mm

Factory colour

Slate grey

Content

1 pc(s)

n.rel.

Dim

(L x W x H) 22 x 22 x 61 mm

Recess depth

47 mm

Type

1.63.018.001/1502

Documents & Downloads

Datasheet

Datasheet 3060155 RAFI 1.63.018.001/1502 Standard indicator light w/o bulb BA9s Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060155 RAFI 1.63.018.001/1502 Standard indicator light w/o bulb BA9s Clear 1 pc(s)