• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.69.010.003/1600 Indicator light Blue 24 V 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Indicator light

Factory colour

Blue

Operating voltage

24 V

n.rel.

Dim

(L x W x H) 56.8 x 56.8 x 84.6 mm

Connection

M12 plug

Content

1 pc(s)

Width

56.8 mm

Height

84.6 mm

Length

56.8 mm

Type

1.69.010.003/1600

Recess depth

14.5 mm

Documents & Downloads

Datasheet

Datasheet 3060184 RAFI 1.69.010.003/1600 Indicator light Blue 24 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3060184 RAFI 1.69.010.003/1600 Indicator light Blue 24 V 1 pc(s) Piece