• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.90.690.362/0000 LED indicator light Green W2 x 4.6d 24 V

Product type
LED indicator light
Operating voltage
24 V
Base
W2 x 4.6d
Factory colour
Green
Operating voltage
21.6 - 26.4 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED indicator light

Factory colour

Green

Operating voltage

24 V

Operating voltage

21.6 - 26.4 V

Min. operating voltage

21.6 V

Max. operating voltage

26.4 V

W2 x 4.6d

Dim

(L x W x H) 5 x 5 x 17 mm

Length

5 mm

Width

5 mm

Height

17 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3060422 RAFI 1.90.690.362/0000 LED indicator light Green W2 x 4.6d 24 V

User & Safety Instructions

User & Safety Instructions 3060422 RAFI 1.90.690.362/0000 LED indicator light Green W2 x 4.6d 24 V

What kind of LED Indicator Lights are you looking for?