• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.167.091/0209 RACON Tappet round 1 pc(s)

Product type
Tappet
Switch/button features
round
Length
6.1 mm
Width
8 mm
Height
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.12313 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tappet

Switch/button features

round

Length

6.1 mm

Width

8 mm

Height

8 mm

Content

1 pc(s)

Type

RACON

Dim

(L x W x H) 6.1 x 8 x 8 mm

Documents & Downloads

Datasheet

Datasheet 3059614 RAFI 5.46.167.091/0209 RACON Tappet round 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059614 RAFI 5.46.167.091/0209 RACON Tappet round 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)