• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.681.021/1510 RK 90 Faceplate Transparent-green 1 pc(s)

Product type
Faceplate
Factory colour
Transparent-green
Length
14 mm
Width
14 mm
Height
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Faceplate

Factory colour

Transparent-green

Length

14 mm

Width

14 mm

Height

5.5 mm

Content

1 pc(s)

Type

RK 90

Dim

(L x W x H) 14 x 14 x 5.5 mm

Documents & Downloads

Datasheet

Datasheet 3060363 RAFI 5.46.681.021/1510 RK 90 Faceplate Transparent-green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060363 RAFI 5.46.681.021/1510 RK 90 Faceplate Transparent-green 1 pc(s)

What kind of Switch & Button Accessories are you looking for?