• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.49.277.052/1301 Faceplate Red 1 pc(s)

Product type
Faceplate
Factory colour
Red
Length
16.4 mm
Width
16.4 mm
Height
3.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Faceplate

Factory colour

Red

Length

16.4 mm

Width

16.4 mm

Height

3.2 mm

Content

1 pc(s)

Type

5.49.277.052/1301

Dim

(L x W x H) 16.4 x 16.4 x 3.2 mm

Documents & Downloads

Datasheet

Datasheet 3060418 RAFI 5.49.277.052/1301 Faceplate Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060418 RAFI 5.49.277.052/1301 Faceplate Red 1 pc(s)

What kind of Switch & Button Accessories are you looking for?