• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.76.204.121/0400 5.76.204.121/0400 Label Yellow 1 pc(s)

Product type
Label
Print motif
EMERGENCY STOP
Factory colour
Yellow
Length
40 mm
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label

Print motif

EMERGENCY STOP

Factory colour

Yellow

Length

40 mm

Width

40 mm

Height

1 mm

(Ø)

22.3 mm

Content

1 pc(s)

Type

5.76.204.121/0400

Dim

(Ø x H) 22.3 mm x 1 mm

Documents & Downloads

Datasheet

Datasheet 3059598 RAFI 5.76.204.121/0400 5.76.204.121/0400 Label Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059598 RAFI 5.76.204.121/0400 5.76.204.121/0400 Label Yellow 1 pc(s)

What kind of Switch & Button Accessories are you looking for?