• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 16 Switcher illuminable 2 breakers momentary 250 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Switcher

Switch/button features

illuminable

Connection

Screw terminal

Recess depth

51.1 mm

Functions

momentary

Contact type

2 breakers

Contact material

Silver

Switch position

2 NC

Switching voltage

250 V

Length

25 mm

Width

22 mm

Height

43 mm

Content

1 pc(s)

Dim

(L x W x H) 25 x 22 x 43 mm

Type

RAFIX 16

Documents & Downloads

Datasheet

Datasheet 3059784 RAFI RAFIX 16 Switcher illuminable 2 breakers momentary 250 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059784 RAFI RAFIX 16 Switcher illuminable 2 breakers momentary 250 V 1 pc(s)