• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAMO 30 F RAFI RAMO 30 F N/A 1.11.099.201/0010 Socket, built-in Stainless steel 1 pc(s) 1.11.099.201/0010 Socket, b

Product type
RJ45 connector
Connector type
Socket, built-in
Specification
CAT 5
Type
RAMO 30 F
Factory colour
Stainless steel
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RAMO 30 F

Product type

RJ45 connector

Connector type

Socket, built-in

CAT 5

Factory colour

Stainless steel

Content

1 pc(s)

Width

34.5 mm

Height

45.43 mm

Length

34.5 mm

Recess depth

40.26 mm

Recess diameter

30.3 mm

Documents & Downloads

Datasheet

Datasheet 3059724 RAFI RAMO 30 F RAFI RAMO 30 F N/A 1.11.099.201/0010 Socket, built-in Stainless steel 1 pc(s) 1.11.099.201/0010 Socket, b

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.