• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1001 Industrial PPA CF Filament PPA high stiffness, High-temperature resistant, chemical-resistant, Carbonf

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 309.00)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PPA

Filament properties

high stiffness

High-temperature resistant

chemical-resistant

Carbonfibre reinforced

Low density

Filament Ø

1.75 mm

Filament colour

Black

Max. printing temperature

300 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221416 RAISE3D PMRA-1001 Industrial PPA CF Filament PPA high stiffness, High-temperature resistant, chemical-resistant, Carbonf

Description

RAISE3D industrial PPA CF filament is a carbon fiber reinforced composite filament material based on PPA (polyphthalamide or high-performance/high-temperature nylon). Thanks to its high-performance nylon matrix, this composite filament has excellent mechanical and thermal properties compared to other nylon filaments. Due to the well-controlled distribution and length distribution of the short carbon fibers (15% by weight), PPA CF has a lower density, lower moisture absorption, high strength and rigidity, high wear and deformation resistance as well as excellent chemical and heat resistance. It is promising for end-user applications in the automotive, aerospace, electrical and electronic industries (E&E).

This filament is compatible with the RAISE3D industrial PPA support filament.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)