• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1007-002 Premium PETG Filament PETG heat-resistant 1.75 mm 1000 g Blue Premium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 48.99)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PETG

Filament properties

heat-resistant

Filament Ø

1.75 mm

Filament colour

Blue

Max. printing temperature

240 °C

Weight

1000 g

Filament series

Premium

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221425 RAISE3D PMRA-1007-002 Premium PETG Filament PETG heat-resistant 1.75 mm 1000 g Blue Premium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221425 RAISE3D PMRA-1007-002 Premium PETG Filament PETG heat-resistant 1.75 mm 1000 g Blue Premium 1 pc(s)

Description

PETG is the most commonly used form of PET (polyethylene terephthalate), with the G-version being a glycol-modified PET, which is a widely used industrial thermoplastic. PETG has strong, durable properties as well as ABS and good heat resistance, but it is easier to print. Parts printed with PETG are used not only in the prototyping phase of product development, but also in later phases of functional testing and assembly of parts. Printed PETG parts have been successfully used in production with or without post-processing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)