• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1010-001 Premium PC Filament PC high tensile strength 1.75 mm 1000 g Black Premium 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 69.99)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PC

Filament properties

high tensile strength

Filament Ø

1.75 mm

Filament colour

Black

Weight

1000 g

Filament series

Premium

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221429 RAISE3D PMRA-1010-001 Premium PC Filament PC high tensile strength 1.75 mm 1000 g Black Premium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221429 RAISE3D PMRA-1010-001 Premium PC Filament PC high tensile strength 1.75 mm 1000 g Black Premium 1 pc(s)

Description

PC or polycarbonate is one of the most advanced industrial thermoplastics, extremely robust, durable and strong. PC is known for its high impact resistance and is often used for the manufacture of rigid parts. PC is also very heat resistant (up to 110°C), WAS makes it the perfect replacement for metals in environments with high temperatures (e.g. under the bonnet of a vehicle). Parts printed with PC are used primarily in later stages of the functional test and the assembly of the finished parts. Printed PC parts have been successfully used in production, with or without post-processing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)