• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1016-003 Industrial PET GF Filament PET 1.75 mm 1000 g Grey 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 114.99)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PET

Filament Ø

1.75 mm

Filament colour

Grey

Printing temperature (min.)

280 °C

Max. printing temperature

300 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221439 RAISE3D PMRA-1016-003 Industrial PET GF Filament PET 1.75 mm 1000 g Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221439 RAISE3D PMRA-1016-003 Industrial PET GF Filament PET 1.75 mm 1000 g Grey 1 pc(s)

Description

RAISE3D Industrial PET GF is a glass fiber reinforced composite filament based on PET (polyethylene terephthalate). Well dispersed fibers improve the rigidity, strength, heat and chemical resistance of the PET matrix. After tempering, PET GF stabilizes its heat resistance at about 120 ℃, with a pull module and a strength of over 4.1 GPA or 70 MPa. Compared to glass-fiber reinforced nylon filaments, PET GF is the ideal choice for reliable pressure of fiber-optic composite materials for high and cost-effective end applications such as devices and functional components due to its high compressibility, dimensional stability, high creep resistance and low moisture absorption. PET GF also offers a wide range of colors.

- Low moisture absorption
- High shape resistance
- Heat and chemical resistance
- Creep resistance
- Multiple colors
- Low cost

Compatibility: PET support

Applications:
- Motor vehicles
- Parts for end users
- Jigs & fixtures
- Manufacture of tools
- Electrical and electronics industry (E&E)

Print settings:
- Nozzle temperature (°C): 280-300
- Print speed (mm/s): 35-90
- Construction platform temperature (°C): 80-100
- Cooling fan (%): On
- Thickness of each layer (mm): 0.1-0.25
- Dry temperature (°C): 70 - 80

This text is machine translated.

Hints

Print notes
1. Dry PET GF at 70-80°C for 8-12 hours before printing, as low moisture content is critical to the quality of the printed part
2. After drying, we recommend storing PET GF filaments in the RAISE3D filament dry box during the printing process.
3. When printing PET GF, the brass nozzle is frequently abrasive. The use of a abrasion-resistant nozzle, such as hardened steel or a rubber nozzle, is highly recommended.
4. After printing, it is recommended that the printed model be cured in an oven at 80-100°C for 8-12 hours.
5. For a small model (side length < 50 mm), heating is recommended at 80℃ for 8 hours; for a medium-sized model (50 mm < side length < 150 mm), heating at 80℃ is recommended for 12 hours; For a large model, heating at 100°C is recommended for at least 12 hours.
6. After annealing, a dimensional shrinkage of not more than 0.1 % is observed in the Z axis depending on the filling and the layer height, and no significant dimensional shrinkage in the XY axis.
7. If PET GF is also used as carrier material, please remove the support structure after annealing.

More interesting products

(*All information is plus legal VAT)