• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1017-001 Industrial PET CF Filament PET 1.75 mm 1000 g Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 129.99)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PET

Filament Ø

1.75 mm

Filament colour

Black

Printing temperature (min.)

280 °C

Max. printing temperature

300 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3221441 RAISE3D PMRA-1017-001 Industrial PET CF Filament PET 1.75 mm 1000 g Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221441 RAISE3D PMRA-1017-001 Industrial PET CF Filament PET 1.75 mm 1000 g Black 1 pc(s)

Description

RAISE3D Industrial PET CF is a carbon fiber reinforced composite filament based on PET (polyethylene terephthalate). Well dispersed 15% by weight carbon fibers improve the rigidity, strength, heat and chemical resistance of the PET matrix. After tempering, PET CF stabilizes its heat resistance at about 150ºC and achieves a tension module and a strength of over 6 GPA or 80 MPa. Compared to carbon fiber reinforced nylon filament, PET CF is the ideal choice for reliable pressure of carbon fiber composite materials for powerful and cost-effective end applications such as devices and functional components, due to its high compressibility, dimensional stability, high creep resistance and low moisture absorption.

- HDT up to 150℃
- Strong and high stiffness
- High shape resistance
- Low moisture absorption
- Creep rating and chemical resistance

Compatibility: PET carrier

Applications:
Motor vehicles
Aerospace
End-user section
Devices and brackets
Manufacturing aids
Electrical and Electronics Industry (E&E)

Pressure adjustment
- Nozzle temperature (°C): 280-300
- Print speed (mm/s): 35-90
- Construction platform temperature (°C): 80-100
- Layer height (mm): 0.1-0.25
- Dry temperature (°C): 100-120

This text is machine translated.

Hints

Print notifications
1. Dry PET CF at 70-80°C for 8-12 hours before printing, as a low moisture content is critical to the quality of the printed parts.
2. After drying, we recommend storing PET-CF filament in the RAISE3D filament dry box during printing.
3. When printing PET-CF, the brass nozzle is frequently abrasive. The use of a abrasion-resistant nozzle, such as hardened steel or a rubber nozzle, is highly recommended.
4. After pressure, it is recommended that the model be cured in an oven at 80-100°C for 8-12 hours.
5. For a small model (side length < 50 mm), it is recommended that the heating be 8 hours at 80°C; for a medium-sized model (50 mm < side length < 150 mm), it is recommended that the heating be 12 hours at 80°C; For a large-format model, it is recommended to heat out at 100°C for at least 12 hours.
6. If PET CF is also used as carrier material, please remove the carrier structure after annealing.

More interesting products

(*All information is plus legal VAT)