• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1018-001 Industrial PA12 CF+ Filament PA12 1.75 mm 1000 g Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 255.00)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PA12

Filament Ø

1.75 mm

Filament colour

Black

Printing temperature (min.)

260 °C

Max. printing temperature

290 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221442 RAISE3D PMRA-1018-001 Industrial PA12 CF+ Filament PA12 1.75 mm 1000 g Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221442 RAISE3D PMRA-1018-001 Industrial PA12 CF+ Filament PA12 1.75 mm 1000 g Black 1 pc(s)

Description

RAISE3D Industrial PA12 CF+ is a carbon-fiber reinforced composite filament based on polyamide 612 (PA612, nylon 612). PA612 has the best properties of PA6 and PA12, such as toughness and reduced water absorption. The addition of 15% by weight of short carbon fibers with optimized length distribution improves the mechanical and thermal properties and even the surface quality of the printed parts.

Compared to RAISE3D Industrial PA12 CF, it has a higher strength-weight ratio, a better quality of interlayer bonding (resistance in the Z direction) and better dimensional stability. After heating, the thermal and mechanical properties are improved further. PA12 CF+ is an ideal choice for light and stable end applications, such as devices and many other functional parts in the fields of manufacturing, automotive and aerospace.

Perfect printing with the ​RAISE3D E2CF​

Applications
- Automotive industry
- Aerospace
- End-application parts
- Tools
- Functional prototypes

Print tips
- Pressure temperature: 260° - 290°C.
- Print speed: 35 - 100 mm/s.
- Printing bed: 60°C.
- Layer: 0.15 - 0.25 mm (0.4mm nozzle)
- Cooling: On (first layer off)
- For optimal adhesion: Use glue and suppress the cooling for the first layer)
- Dry RAISE3D Industrial PA12 CF+ before printing for 12 hours (dry temperature: 80°C)
- Adjust the nozzle temperature higher for thin-walled geometries to achieve better interlayer binding and mechanical properties.
- After printing, it is recommended to tempt the model with the support structure in the oven at 80-100°C for 8-12 hours. For small models (page length <50 mm), temperatures at 80°C are recommended for 8 hours; for medium-sized models (50mm- Compatible with these RAISE3D support materials:
RAISE3D PA12 CF support (unbreakable support)
RAISE3D PVA+ (soluble support)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)