• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1019-002 Hyper Speed PLA Filament PLA 1.75 mm 1000 g Grey 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 57.99)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Grey

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221444 RAISE3D PMRA-1019-002 Hyper Speed PLA Filament PLA 1.75 mm 1000 g Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221444 RAISE3D PMRA-1019-002 Hyper Speed PLA Filament PLA 1.75 mm 1000 g Grey 1 pc(s)

Description

Hyper-speed PLA filament is one of the newly developed filaments from the high speed series for RAISE3D Pro3 3D printers with hyper-speed upgrade. When printing at high speeds, the filament is quickly fed into the heating block and the polymer has very little time to move from solid to melted, which can result in clogging of the nozzles and poor interlayer adhesion.

With optimized molecular weight and matched fluidity, RAISE3D Hyper Speed PLA helps achieve faster melting and much faster cooling after extruding. This also means that the surface quality of the parts printed with hyper-speed filaments is smooth and detailed. Most importantly, Hyper Speed PLA has excellent interlayer adhesion and high Z-level strength thanks to its optimized molecular weight. Therefore, Hyper Speed PLA can be used in many different areas.

Material properties
- Designed for high-speed 3D printing
- Very good flow
- Lower heat capacity
- Excellent interlayer adhesion
- Easy to print
- Very good surface quality

This text is machine translated.

More interesting products

(*All information is plus legal VAT)