Datasheet 3221445 RAISE3D PMRA-1019-003 Hyper Speed PLA Filament PLA 1.75 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3221445 RAISE3D PMRA-1019-003 Hyper Speed PLA Filament PLA 1.75 mm Red 1 pc(s)
Description
Hyper-speed PLA filament is one of the newly developed filaments from the high speed series for RAISE3D Pro3 3D printers with hyper-speed upgrade. When printing at high speeds, the filament is quickly fed into the heating block and the polymer has very little time to move from solid to melted, which can result in clogging of the nozzles and poor interlayer adhesion.
With optimized molecular weight and matched fluidity, RAISE3D Hyper Speed PLA helps achieve faster melting and much faster cooling after extruding. This also means that the surface quality of the parts printed with hyper-speed filaments is smooth and detailed. Most importantly, Hyper Speed PLA has excellent interlayer adhesion and high Z-level strength thanks to its optimized molecular weight. Therefore, Hyper Speed PLA can be used in many different areas.
Material properties - Designed for high-speed 3D printing - Very good flow - Lower heat capacity - Excellent interlayer adhesion - Easy to print - Very good surface quality
This text is machine translated.
Description
Hyper-speed PLA filament is one of the newly developed filaments from the high speed series for RAISE3D Pro3 3D printers with hyper-speed upgrade. When printing at high speeds, the filament is quickly fed into the heating block and the polymer has very little time to move from solid to melted, which can result in clogging of the nozzles and poor interlayer adhesion.
With optimized molecular weight and matched fluidity, RAISE3D Hyper Speed PLA helps achieve faster melting and much faster cooling after extruding. This also means that the surface quality of the parts printed with hyper-speed filaments is smooth and detailed. Most importantly, Hyper Speed PLA has excellent interlayer adhesion and high Z-level strength thanks to its optimized molecular weight. Therefore, Hyper Speed PLA can be used in many different areas.
Material properties - Designed for high-speed 3D printing - Very good flow - Lower heat capacity - Excellent interlayer adhesion - Easy to print - Very good surface quality
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?