• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1022-001 Hyper Core ABS CF15 Filament ABS plastic Carbonfibre reinforced, heat-resistant, high stiffness, h

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 139.99)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

ABS plastic

Filament properties

Carbonfibre reinforced

heat-resistant

high stiffness

high tensile strength

Filament Ø

1.75 mm

Filament colour

Black

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221451 RAISE3D PMRA-1022-001 Hyper Core ABS CF15 Filament ABS plastic Carbonfibre reinforced, heat-resistant, high stiffness, h

User & Safety Instructions

User & Safety Instructions 3221451 RAISE3D PMRA-1022-001 Hyper Core ABS CF15 Filament ABS plastic Carbonfibre reinforced, heat-resistant, high stiffness, h

Description

The Hyper Core Filament line is designed for a new generation of professional and industrial fiber-reinforced composite filaments for Hyper FFF®.

Fibre-reinforced composite filaments are the ideal material for the production of industrial and end-user parts as well as for high-performance applications with high strength, rigidity and heat resistance. However, high-speed printing with fiber-reinforced filament poses many challenges, such as lower fluidity and lower quality of interlayer bonding, and faster wear on the nozzle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)