RAISE3D RAISE3D hot bed film for Pro3, Pro3 Plus 348 x 369 mm Suitable for (3D printer): Raise3D Pro3, Raise3D Pro3 HS, Raise3D Pro3 Plus HS Build Plate 348 x 369 mm [S]3.01.1.024.034A01
RAISE3D RAISE3D hotend for Pro3, Pro3 Plus Suitable for (3D printer): Raise3D Pro3, Raise3D Pro3 HS, Raise3D Pro3 Plus HS Interchangeable Hot End [S]3.01.1.024.010A01
RAISE3D RAISE3D print bed surface for Pro3, Pro3 Plus 348 x 369 mm Suitable for (3D printer): Raise3D Pro3, Raise3D Pro3 HS, Raise3D Pro3 Plus HS Printing surface - BuildTak 348 x 369 mm [S]5.11.14004A01
User & Safety Instructions 2633104 RAISE3D RAISE3D air filter for E2, E2CF Suitable for (3D printer): Raise3D E2 Air filter [S]5.11.07003A02
Description
The FFF 3D printer heats the filament to a high temperature, extrudes the filament through the nozzle and then lays the filament onto thin layers in order to form a model. When some filaments are heated by the high temperature, the filaments begin to melt and release fine particle-shaped pollutants and volatile organic compounds into the air. E2 and E2CF air filters can effectively filter fine particles and harmful organic volatile substances with stinging smells generated during the 3D printer's work process.Three-stage filter system:The E2 and E2CF air filter has a three-stage filter system which can largely absorb the particles and harmful volatile substances that occur during the printing process. The pre-filter can cause large particles that occur during the printing process, such as Filament residue, collecting; the carbon filter can absorb many odors and smoke that can affect health. The HEPA filter was developed according to certain standards for removing ultra-fine particles from the air.Easy to install and easy to exchange:The E2 and E2CF air filters are easy to install and replace. All you need to do is remove the old E2 and E2CF air filters from the printer without using a tool, and then insert the new E2 and E2CF air filters into the filter card slot.Sophisticated design:The polyamide grill protects the E2 and E2CF-air filter against scratches. The handle on the E2 and E2CF air filters makes removing the filter easy.
This text is machine translated.
Description
The FFF 3D printer heats the filament to a high temperature, extrudes the filament through the nozzle and then lays the filament onto thin layers in order to form a model. When some filaments are heated by the high temperature, the filaments begin to melt and release fine particle-shaped pollutants and volatile organic compounds into the air. E2 and E2CF air filters can effectively filter fine particles and harmful organic volatile substances with stinging smells generated during the 3D printer's work process.Three-stage filter system:The E2 and E2CF air filter has a three-stage filter system which can largely absorb the particles and harmful volatile substances that occur during the printing process. The pre-filter can cause large particles that occur during the printing process, such as Filament residue, collecting; the carbon filter can absorb many odors and smoke that can affect health. The HEPA filter was developed according to certain standards for removing ultra-fine particles from the air.Easy to install and easy to exchange:The E2 and E2CF air filters are easy to install and replace. All you need to do is remove the old E2 and E2CF air filters from the printer without using a tool, and then insert the new E2 and E2CF air filters into the filter card slot.Sophisticated design:The polyamide grill protects the E2 and E2CF-air filter against scratches. The handle on the E2 and E2CF air filters makes removing the filter easy.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?