Low friction coefficient with WS2 coating for low material accumulationGood lubrication and abrasion resistance at high temperatures (max. 450 ℃)Optimized flow behavior for composite filaments
Technical specifications
Ø 0.4 mm
Type
RAISE3D Pro2 WS2 Coating Nozzle 0.4 mm
Product type
3D printer nozzle
Nozzle Ø
0.4 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2543946 RAISE3D RAISE3D Pro2 WS2 Coating Nozzle 0.4 mm WS2 Coating [S]5.02.12031A03
Description
RAISE3D coated WS2 nozzle is designed for composite filaments with abrasive additives and fillers such as carbon fiber, ceramics, metal, etc. It is very well suited for fiber-reinforced filaments with optimized melting flux and durability. When printing with unfilled filament, we recommend a normal brass nozzle.
This text is machine translated.
Features
Low friction coefficient with WS2 coating for low material accumulationGood lubrication and abrasion resistance at high temperatures (max. 450 ℃)Optimized flow behavior for composite filamentsMohs hardness: 7.8Pressure temperature (theoretical) 450 °C.Coefficient of thermal conductivity 26 W/m.kWAK 12 (μm/m)/ °C.
System requirements
RAISE3D Pro3 series, - Pro2 series and - E2
Description
RAISE3D coated WS2 nozzle is designed for composite filaments with abrasive additives and fillers such as carbon fiber, ceramics, metal, etc. It is very well suited for fiber-reinforced filaments with optimized melting flux and durability. When printing with unfilled filament, we recommend a normal brass nozzle.
This text is machine translated.
Features
Low friction coefficient with WS2 coating for low material accumulationGood lubrication and abrasion resistance at high temperatures (max. 450 ℃)Optimized flow behavior for composite filamentsMohs hardness: 7.8Pressure temperature (theoretical) 450 °C.Coefficient of thermal conductivity 26 W/m.kWAK 12 (μm/m)/ °C.
System requirements
RAISE3D Pro3 series, - Pro2 series and - E2
What kind of 3D Printer Spares & Accessories are you looking for?