• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D Raise3D V3H nozzle 0.8 mm Suitable for (3D printer): Raise3D Pro2 V3 Hardened Nozzle Pro2 Series 5.02.06009A01

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 36.99
-24 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raise3D V3 Hardened Nozzle Pro2 series

  • Suitable for Raise3D Pro2 and Pro2 Plus series
  • TwinClad XT coated
  • For filament Ø 1.75 mm

Technical specifications

  • Ø 0.8 mm
Type

Raise3D V3H nozzle 0.8 mm

Product type

3D printer nozzle

Suitable for

Raise3D Pro2

Nozzle Ø

0.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233450 RAISE3D Raise3D V3H nozzle 0.8 mm Suitable for (3D printer): Raise3D Pro2 V3 Hardened Nozzle Pro2 Series 5.02.06009A01

Description

The nozzle developed in cooperation with Micro-Swiss is coated with TwinClad XT and is therefore extremely wear-resistant. This nozzle can also be used for abrasive filaments such as carbon, wood and filaments with metal particles.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)