• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D [S]5.11.00104 Premium Filament PLA odourless, high stiffness 1.75 mm 1000 g Yellow Premium 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 38.99)
€ 54.99
-29 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Filament Premium

  • Easy to print with excellent surface finishWide range of color optionsHigh rigidity and strengthBiodegradable and environmentally friendly

Technical specifications

  • Print bed coating: BuildTak is recommended
Product type

Filament

Filament material

PLA

Filament properties

odourless

high stiffness

Filament Ø

1.75 mm

Filament colour

Yellow

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

1000 g

Filament series

Premium

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233425 RAISE3D [S]5.11.00104 Premium Filament PLA odourless, high stiffness 1.75 mm 1000 g Yellow Premium 1 pc(s)

Description

PLA or polylactic acid is a biodegradable industrial thermoplastic,
that is easy to print, durable and relatively firm.
PLA is non-toxic and free from unpleasant odors.
Parts printed with PLA are often used in the prototype phase of product development or for product presentation in the architecture, games and film industries.

This text is machine translated.

Hints

Pressure information: A fan is strongly recommended to improve the part surface and to keep the pressure chamber below 60 °C. RAISE3D PVA+ can be used as cold water-soluble support material.

More interesting products

(*All information is plus legal VAT)