• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D [S]5.11.00162 Premium Filament ABS plastic chemical-resistant 1.75 mm 1000 g Black Premium 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 38.99)
€ 54.99
-29 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament Premium

  • Excellent impact resistanceGood rigidity and tensile strengthGood chemical resistance

Technical specifications

  • Print bed coating: BuildTak is recommended
Product type

Filament

Filament material

ABS plastic

Filament properties

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

180 °C

Max. printing temperature

240 °C

Weight

1000 g

Filament series

Premium

Content

1 pc(s)

Description

ABS or acrylonitrile butadiene stirene is one of the most commonly used industrial thermoplastics. ABS has excellent mechanical properties and good heat resistance up to 90 °C. Parts printed with ABS are often used in prototype development, as well as in later phases of functional testing and component assembly.

To successfully print ABS, a heated print bed and a closed space are required.
An air filter is recommended for printing ABS in office/factory and indoor areas.

This text is machine translated.

Hints

To successfully print ABS, a heated bed and a closed chamber are required; an air filter is recommended for printing ABS in office/factory and indoor environments.

More interesting products

(*All information is plus legal VAT)