• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D [S]5.11.05011A01 PVA+ Premium Filament PVA water-soluble 1.75 mm 750 g Ecru, Ecru Premium 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 166.65)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

RAISE3D Premium PVA+ filament 1.75mm 750g water soluble

  • Ideal carrier material for 3D printing,For PLA, PETG, Nylon (PA), Nylon CF (PA12 CF)Excellent water solubility in cold waterGood print stabilitySmooth surface between the materialsideal for designs with complex geometry and cavities

Technical specifications

Product type

Filament

Filament material

PVA

Filament properties

water-soluble

Filament Ø

1.75 mm

Filament colour

Ecru

Ecru

Heated bed required

Yes

Printing temperature (min.)

220 °C

Max. printing temperature

230 °C

Weight

750 g

Filament series

Premium

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543953 RAISE3D [S]5.11.05011A01 PVA+ Premium Filament PVA water-soluble 1.75 mm 750 g Ecru, Ecru Premium 1 pc(s)

Datasheet 2543953 RAISE3D [S]5.11.05011A01 PVA+ Premium Filament PVA water-soluble 1.75 mm 750 g Ecru, Ecru Premium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2543953 RAISE3D [S]5.11.05011A01 PVA+ Premium Filament PVA water-soluble 1.75 mm 750 g Ecru, Ecru Premium 1 pc(s)

Description

RAISE3D Premium PVA+ is a cold water-soluble support filament based on polyvinyl alcohol (PVA) for FFF-3D printing with two extruders. The material has improved thermal stability and is compatible with generic 3D printing materials, including PLA, PETG, PA (nylon) and PA12 CF, making was ideal for different types of filaments. The supports created with PVA+ dissolve when immersed in water and leave a smooth outer surface on the 3D printed part.

This text is machine translated.

Hints

Recommended operating conditionsRecommended heating bed temperature >: 60˚C. The pressure temperature should not exceed 225˚C for more than 5 minutes.RAISE3D Premium PVA+ works with most popular print bed adhesives. RAISE3D Premium PVA+ resolution speed in water depends on the volume of the pressure object, the amount and temperature of the water. Using a higher water temperature (up to 70˚C) accelerates the resolution process.However, to prevent deformation of the part during the dissolution process, the water temperature should not exceed the softening temperature of the main material used, especially for PLA (water temperature below 60 °C).

More interesting products

(*All information is plus legal VAT)