• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rakso Kunststofferzeugnisse 563017 Dachshund bobble head (L x W) 17 cm x 8 cm Plastic Brown

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 17 cm x 8 cm

Product type

Dachshund bobble head

Factory colour

Brown

Weight

200 g

Content

1 pc(s)

Material

Plastic

Width

8 cm

Length

17 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225376 Rakso Kunststofferzeugnisse 563017 Dachshund bobble head (L x W) 17 cm x 8 cm Plastic Brown

Description

Original Dachshund bobble head * Made in Germany * since 1965.
The absolute cult object! It is a must for all hat rack are missing.

This text is machine translated.

Hints

PVC with velvet cover

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)