• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ralec LR2010-21R01FA LR2010-21R01FA Metal film resistor 0.01 Ω SMD 2010 1 W 1 % 1 pc(s)

Collection
Product type
Metal film resistor
Type
2010
Resistance
0.01 Ω
Power rating
1 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

435 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

2010

Resistance

0.01 Ω

Power rating

1 W

Tolerance ±

1 %

Content

1 pc(s)

Type

LR2010-21R01FA

Documents & Downloads

Datasheet

Datasheet 453657 Ralec LR2010-21R01FA LR2010-21R01FA Metal film resistor 0.01 Ω SMD 2010 1 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 453657 Ralec LR2010-21R01FA LR2010-21R01FA Metal film resistor 0.01 Ω SMD 2010 1 W 1 % 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)