• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAMO 22 F, USB, round collar, black front ring, USB 3.0 type A with cable 55 cm Adapter RAMO 22 F 1.10.099.002/0011 RAFI

Product type
USB connector
Connector type
Adapter
USB type
A
Connector standard
USB 3.2 1st Gen type A plug (USB 3.0)
Type
RAMO 22 F
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RAMO 22 F

Product type

USB connector

Connector type

Adapter

USB type

A

Connector standard

USB 3.2 1st Gen type A plug (USB 3.0)

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port B (USB 3.0)

Manufacturer part #

1.10.099.002/0011

Factory colour

Black

Content

1 pc(s)

Cable length

0.55 m

Width

29.8 mm

Length

29.8 mm

Height

54.1 mm

Recess depth

26.6 mm

Recess diameter

22.3 mm

Documents & Downloads

Datasheet

Datasheet 3059685 RAMO 22 F, USB, round collar, black front ring, USB 3.0 type A with cable 55 cm Adapter RAMO 22 F 1.10.099.002/0011 RAFI

User & Safety Instructions

User & Safety Instructions 3059685 RAMO 22 F, USB, round collar, black front ring, USB 3.0 type A with cable 55 cm Adapter RAMO 22 F 1.10.099.002/0011 RAFI

What kind of USB Connectors are you looking for?