• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® CM4S01008 Raspberry Pi® Compute Modul 4S 1 GB 4 x 1.5 GHz

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • EMMC 8 GB memory
Product type

SBC

Type

Raspberry Pi® Compute Modul 4S

SoC

Broadcom 2711

Processor

ARM Cortex-A72

Processor cores (No.)

4 x

1 GB

Clock speed

1.5 GHz

Memory type

DDR4

Operating system (Version)

w/o OS

Memory capacity

8 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

GPIO (46-pin)

CSI (camera)

HDMI™

DSI (display)

1x USB 2.0

Length

68 mm

Width

31 mm

Height

4.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206503 Raspberry Pi® CM4S01008 Raspberry Pi® Compute Modul 4S 1 GB 4 x 1.5 GHz

Description

The Raspberry Pi Compute Module 4 SODIMM (CM4S) is a system on module (SOM) that contains processor, memory, eMMC flash, and supporting power circuits. With these modules, developers can use the hardware and software of the Raspberry Pi in their own systems and form factors. The SODIMM form factor calculation modules have 18 additional GPIO pins compared to the standard Raspberry Pi boards, which means a total of 46, WAS opens up more possibilities for designers.

CM4S is based loosely on the Raspberry Pi 4 Model B and can also be supplied without eMMC for cost-sensitive applications; this version is called Raspberry Pi Compute Module 4 SODIMM Lite (CM4SLite).

The CM4S has the same form factor as the older Raspberry Pi Compute Modules 3 and 3+, which are mechanically compatible with DDR2-SODIMM.

This device is designed for industrial customers who want to upgrade from Compute Module 3 or 3+ and continue to use the SODIMM form factor or take advantage of the increased SDRAM capacity.

This text is machine translated.

Features

  • Form factor: 67.6 mm × 31.0 mm (compatible with JEDEC MO-224 mechanical specification for 200-pin DDR2)
  • Processor: Broadcom BCM2711 Quad core 64-bit Cortex-A72 (Arm v8) with 1.5 GHz
  • Connection options: - 1 × USB 2.0 port (high speed), 46 × GPIO signals, 1 × SDIO 2.0 (only CM4SLite)
  • Video:1 × HDMI 2.0 connection (supports up to 4Kp60), 1 × MIPI DSI 2-lane display interface, 1 × MIPI DSI 4-lane display interface, 1 × MIPI CSI camera interface with 2 lanes, 1 × MIPI CSI camera interface with 4 lanes, 1 × Composite TV output (PAL or NTSC)
  • Multimedia: H.265 (HEVC) (decode up to 4Kp60), H.264 (decode up to 1080p60, 1080p30 code), OpenGL ES 3.0 graphics
  • Input voltage: Requires VBAT (2.5V to 5V) and 3.3V supply. Older compute modules also require +1.8V: +1.8V is no longer used, but can be provided for backward compatibility reasons.

Hints

The Raspberry Pi Compute Module 4S will be produced until at least January 2034.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)