
Highlights & Details
Raspberry Pi® 2 BDesktop Kit(1 GB RAM)
- Raspberry Pi® set with all necessary components to work with the Raspberry Pi® 2 BWith 6 bits. Raspberry Pi® 2 B, Original Raspberry Pi® housing, power supply, keyboard & mouse
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 2 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A7
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
0.9 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2 A
- Content
Keyboard
Mouse
Noobs OS
PSU
Housing
HDMI cable
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2740097 Raspberry Pi® Desktop Kit Raspberry Pi® 2 B 1 GB 4 x 0.9 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
Description
Scope of delivery
- Raspberry Pi® 2 B
- Original Raspberry Pi® keyboard (red/white)
- Original Raspberry Pi® mouse (red/white)
- Original Raspberry Pi® power supply (5V / 2.5A)
- Original Raspberry Pi® casing (red/white)
- Raspberry Pi® Noobs OS on micro-SD card
- HDMI Cable (1.5 m)
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
